
GCJ43DR73A473KXJ1K | |
|---|---|
DigiKey Part Number | 490-GCJ43DR73A473KXJ1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ43DR73A473KXJ1K |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43DR73A473KXJ1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19525 € | 781,00 € |
| Unit Price without VAT: | 0,19525 € |
|---|---|
| Unit Price with VAT: | 0,23235 € |

