
GCJ43DR73A333KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ43DR73A333KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ43DR73A333KXJ1LCT-ND - Cut Tape (CT) 490-GCJ43DR73A333KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR73A333KXJ1L |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43DR73A333KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,28610 € | 28,61 € |
| 500 | 0,23578 € | 117,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21392 € | 213,92 € |
| 2.000 | 0,20147 € | 402,94 € |
| 3.000 | 0,19523 € | 585,69 € |
| 5.000 | 0,18832 € | 941,60 € |
| 7.000 | 0,18428 € | 1.289,96 € |
| 10.000 | 0,18039 € | 1.803,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

