0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ43DR72E474KXJ1L

DigiKey Part Number
490-GCJ43DR72E474KXJ1LTR-ND - Tape & Reel (TR)
490-GCJ43DR72E474KXJ1LCT-ND - Cut Tape (CT)
490-GCJ43DR72E474KXJ1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ43DR72E474KXJ1L
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ43DR72E474KXJ1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37800 €3,78 €
500,28820 €14,41 €
1000,26070 €26,07 €
5000,21390 €106,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19375 €193,75 €
2.0000,18221 €364,42 €
3.0000,17643 €529,29 €
5.0000,17002 €850,10 €
7.0000,16628 €1.163,96 €
10.0000,16268 €1.626,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €