
GCJ43DR72E334KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ43DR72E334KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ43DR72E334KXJ1LCT-ND - Cut Tape (CT) 490-GCJ43DR72E334KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR72E334KXJ1L |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43DR72E334KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28980 € | 14,49 € |
| 100 | 0,26200 € | 26,20 € |
| 500 | 0,21492 € | 107,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19467 € | 194,67 € |
| 2.000 | 0,18305 € | 366,10 € |
| 3.000 | 0,17722 € | 531,66 € |
| 5.000 | 0,17077 € | 853,85 € |
| 7.000 | 0,16700 € | 1.169,00 € |
| 10.000 | 0,16338 € | 1.633,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

