
GCJ32QR7LV683KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ32QR7LV683KW01LTR-ND - Tape & Reel (TR) 490-GCJ32QR7LV683KW01LCT-ND - Cut Tape (CT) 490-GCJ32QR7LV683KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32QR7LV683KW01L |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32QR7LV683KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32QR7LV683KW01K | Murata Electronics | 615 | 490-GCJ32QR7LV683KW01KCT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18630 € | 18,63 € |
| 500 | 0,15036 € | 75,18 € |
| 1.000 | 0,13927 € | 139,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12101 € | 242,02 € |
| 4.000 | 0,11394 € | 455,76 € |
| 6.000 | 0,11041 € | 662,46 € |
| 10.000 | 0,10649 € | 1.064,90 € |
| 14.000 | 0,10420 € | 1.458,80 € |
| 20.000 | 0,10199 € | 2.039,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

