
GCJ32ER91C685KE01L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER91C685KE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ32ER91C685KE01L |
Description | CAP CER 6.8UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER91C685KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53870 € | 538,70 € |
| Unit Price without VAT: | 0,53870 € |
|---|---|
| Unit Price with VAT: | 0,64105 € |

