
GCJ32ER71H475MA12L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER71H475MA12LTR-ND - Tape & Reel (TR) 490-GCJ32ER71H475MA12LCT-ND - Cut Tape (CT) 490-GCJ32ER71H475MA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER71H475MA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER71H475MA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMJ325AB7475MMHP | Taiyo Yuden | 136 | 587-4955-1-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40000 € | 4,00 € |
| 50 | 0,30620 € | 15,31 € |
| 100 | 0,27720 € | 27,72 € |
| 500 | 0,22812 € | 114,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20687 € | 206,87 € |
| 2.000 | 0,19477 € | 389,54 € |
| 3.000 | 0,18870 € | 566,10 € |
| 5.000 | 0,18198 € | 909,90 € |
| 7.000 | 0,17805 € | 1.246,35 € |
| 10.000 | 0,17427 € | 1.742,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

