
GCJ32ER71H475KA12K | |
|---|---|
DigiKey Part Number | 490-GCJ32ER71H475KA12KTR-ND - Tape & Reel (TR) 490-GCJ32ER71H475KA12KCT-ND - Cut Tape (CT) 490-GCJ32ER71H475KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER71H475KA12K |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER71H475KA12K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNA6P1X7R1H475K250AE | TDK | 2.291 | 445-180368-1-ND | 1,16000 € | Parametric Equivalent |
| UMJ325AB7475KMHP | Taiyo Yuden | 20.330 | 587-4954-1-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27940 € | 27,94 € |
| 500 | 0,22994 € | 114,97 € |
| 1.000 | 0,21466 € | 214,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18628 € | 745,12 € |
| 8.000 | 0,17800 € | 1.424,00 € |
| 12.000 | 0,17386 € | 2.086,32 € |
| 20.000 | 0,16927 € | 3.385,40 € |
| 28.000 | 0,16658 € | 4.664,24 € |
| 40.000 | 0,16400 € | 6.560,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

