
GCJ32ER71C226KE01L | |
|---|---|
DigiKey Part Number | 490-10560-2-ND - Tape & Reel (TR) 490-10560-1-ND - Cut Tape (CT) 490-10560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER71C226KE01L |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER71C226KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,42110 € | 42,11 € |
| 500 | 0,35324 € | 176,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32276 € | 322,76 € |
| 2.000 | 0,30598 € | 611,96 € |
| 3.000 | 0,29758 € | 892,74 € |
| 5.000 | 0,28826 € | 1.441,30 € |
| 7.000 | 0,28282 € | 1.979,74 € |
| 10.000 | 0,27758 € | 2.775,80 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

