
GCJ32ER70J476ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ32ER70J476ME01LTR-ND - Tape & Reel (TR) 490-GCJ32ER70J476ME01LCT-ND - Cut Tape (CT) 490-GCJ32ER70J476ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32ER70J476ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32ER70J476ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,48540 € | 48,54 € |
| 500 | 0,40978 € | 204,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37535 € | 375,35 € |
| 2.000 | 0,35666 € | 713,32 € |
| 3.000 | 0,34729 € | 1.041,87 € |
| 5.000 | 0,33691 € | 1.684,55 € |
| 7.000 | 0,33084 € | 2.315,88 € |
| 10.000 | 0,32500 € | 3.250,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

