
GCJ32EL81E475MA01K | |
|---|---|
DigiKey Part Number | 490-GCJ32EL81E475MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ32EL81E475MA01K |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EL81E475MA01K Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20873 € | 834,92 € |
| Unit Price without VAT: | 0,20873 € |
|---|---|
| Unit Price with VAT: | 0,24839 € |

