
GCJ32EC71H106KA01L | |
|---|---|
DigiKey Part Number | 490-14418-2-ND - Tape & Reel (TR) 490-14418-1-ND - Cut Tape (CT) 490-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32EC71H106KA01L |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EC71H106KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58200 € | 5,82 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,41420 € | 41,42 € |
| 500 | 0,34744 € | 173,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31744 € | 317,44 € |
| 2.000 | 0,30092 € | 601,84 € |
| 3.000 | 0,29264 € | 877,92 € |
| 5.000 | 0,28347 € | 1.417,35 € |
| 7.000 | 0,27811 € | 1.946,77 € |
| 10.000 | 0,27295 € | 2.729,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

