
GCJ32EC71H106KA01K | |
|---|---|
DigiKey Part Number | 490-18200-2-ND - Tape & Reel (TR) 490-18200-1-ND - Cut Tape (CT) 490-18200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32EC71H106KA01K |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EC71H106KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58400 € | 5,84 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,41530 € | 41,53 € |
| 500 | 0,34840 € | 174,20 € |
| 1.000 | 0,32769 € | 327,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28815 € | 1.152,60 € |
| 8.000 | 0,27693 € | 2.215,44 € |
| 12.000 | 0,27130 € | 3.255,60 € |
| 20.000 | 0,26507 € | 5.301,40 € |
| 28.000 | 0,26143 € | 7.320,04 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

