0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ32DR7LV104KW01L

DigiKey Part Number
490-GCJ32DR7LV104KW01LTR-ND - Tape & Reel (TR)
490-GCJ32DR7LV104KW01LCT-ND - Cut Tape (CT)
490-GCJ32DR7LV104KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ32DR7LV104KW01L
Description
CAP CER 0.1UF 630V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
500,22340 €11,17 €
1000,20080 €20,08 €
5000,16272 €81,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14664 €146,64 €
2.0000,13724 €274,48 €
3.0000,13252 €397,56 €
5.0000,12731 €636,55 €
7.0000,12426 €869,82 €
10.0000,12132 €1.213,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €