
GCJ32DR7LV104KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ32DR7LV104KW01LTR-ND - Tape & Reel (TR) 490-GCJ32DR7LV104KW01LCT-ND - Cut Tape (CT) 490-GCJ32DR7LV104KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR7LV104KW01L |
Description | CAP CER 0.1UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32DR7LV104KW01K | Murata Electronics | 8.216 | 490-GCJ32DR7LV104KW01KCT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,16402 € | 82,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14782 € | 147,82 € |
| 2.000 | 0,13833 € | 276,66 € |
| 3.000 | 0,13359 € | 400,77 € |
| 5.000 | 0,12833 € | 641,65 € |
| 7.000 | 0,12525 € | 876,75 € |
| 10.000 | 0,12229 € | 1.222,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

