
GCJ32DR7LV104KW01K | |
|---|---|
DigiKey Part Number | 490-GCJ32DR7LV104KW01KTR-ND - Tape & Reel (TR) 490-GCJ32DR7LV104KW01KCT-ND - Cut Tape (CT) 490-GCJ32DR7LV104KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR7LV104KW01K |
Description | CAP CER 0.1UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22340 € | 11,17 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,16272 € | 81,36 € |
| 1.000 | 0,15095 € | 150,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12949 € | 517,96 € |
| 8.000 | 0,12312 € | 984,96 € |
| 12.000 | 0,11993 € | 1.439,16 € |
| 20.000 | 0,11640 € | 2.328,00 € |
| 28.000 | 0,11433 € | 3.201,24 € |
| 40.000 | 0,11234 € | 4.493,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

