
GCJ32DR73A153KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ32DR73A153KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ32DR73A153KXJ1LCT-ND - Cut Tape (CT) 490-GCJ32DR73A153KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR73A153KXJ1L |
Description | CAP CER 0.015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR73A153KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,22130 € | 22,13 € |
| 500 | 0,18022 € | 90,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16272 € | 162,72 € |
| 2.000 | 0,15257 € | 305,14 € |
| 3.000 | 0,14748 € | 442,44 € |
| 5.000 | 0,14185 € | 709,25 € |
| 7.000 | 0,13855 € | 969,85 € |
| 10.000 | 0,13538 € | 1.353,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

