
GCJ32DR72J473KXJ1L | |
|---|---|
DigiKey Part Number | 490-GCJ32DR72J473KXJ1LTR-ND - Tape & Reel (TR) 490-GCJ32DR72J473KXJ1LCT-ND - Cut Tape (CT) 490-GCJ32DR72J473KXJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR72J473KXJ1L |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR72J473KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,17560 € | 17,56 € |
| 500 | 0,14132 € | 70,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12701 € | 127,01 € |
| 2.000 | 0,11856 € | 237,12 € |
| 3.000 | 0,11432 € | 342,96 € |
| 5.000 | 0,10963 € | 548,15 € |
| 7.000 | 0,10689 € | 748,23 € |
| 10.000 | 0,10425 € | 1.042,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

