
GCJ32DR72J223KXJ1L | |
|---|---|
DigiKey Part Number | 490-5614-2-ND - Tape & Reel (TR) 490-5614-1-ND - Cut Tape (CT) 490-5614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR72J223KXJ1L |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR72J223KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19260 € | 9,63 € |
| 100 | 0,17250 € | 17,25 € |
| 500 | 0,13866 € | 69,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12455 € | 124,55 € |
| 2.000 | 0,11620 € | 232,40 € |
| 3.000 | 0,11202 € | 336,06 € |
| 5.000 | 0,10739 € | 536,95 € |
| 7.000 | 0,10468 € | 732,76 € |
| 10.000 | 0,10207 € | 1.020,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

