
GCJ32DR72E104KXJ1L | |
|---|---|
DigiKey Part Number | 490-5601-2-ND - Tape & Reel (TR) 490-5601-1-ND - Cut Tape (CT) 490-5601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR72E104KXJ1L |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR72E104KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16530 € | 16,53 € |
| 500 | 0,13258 € | 66,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11898 € | 118,98 € |
| 2.000 | 0,11090 € | 221,80 € |
| 3.000 | 0,10685 € | 320,55 € |
| 5.000 | 0,10237 € | 511,85 € |
| 7.000 | 0,09975 € | 698,25 € |
| 10.000 | 0,09723 € | 972,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

