
GCJ32DC72A475ME01K | |
|---|---|
DigiKey Part Number | 490-GCJ32DC72A475ME01KTR-ND - Tape & Reel (TR) 490-GCJ32DC72A475ME01KCT-ND - Cut Tape (CT) 490-GCJ32DC72A475ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DC72A475ME01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DC72A475ME01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32DC72A475ME01L | Murata Electronics | 1.270 | 490-GCJ32DC72A475ME01LCT-ND | 0,99000 € | Parametric Equivalent |
| CGA6M3X7S2A475M200AE | TDK | 746 | 445-7985-1-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,46040 € | 46,04 € |
| 500 | 0,38798 € | 193,99 € |
| 1.000 | 0,36558 € | 365,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32248 € | 1.289,92 € |
| 8.000 | 0,31034 € | 2.482,72 € |
| 12.000 | 0,30426 € | 3.651,12 € |
| 20.000 | 0,29751 € | 5.950,20 € |
| 28.000 | 0,29357 € | 8.219,96 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

