
GCJ32DC72A475KE01L | |
|---|---|
DigiKey Part Number | 490-16466-2-ND - Tape & Reel (TR) 490-16466-1-ND - Cut Tape (CT) 490-16466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DC72A475KE01L |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DC72A475KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,46410 € | 46,41 € |
| 500 | 0,39108 € | 195,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35797 € | 357,97 € |
| 2.000 | 0,33992 € | 679,84 € |
| 3.000 | 0,33088 € | 992,64 € |
| 5.000 | 0,32086 € | 1.604,30 € |
| 7.000 | 0,31500 € | 2.205,00 € |
| 10.000 | 0,30936 € | 3.093,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

