1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 (3216 Metric) 1,35mm

GCJ31MR71H105KA12L

DigiKey Part Number
490-5810-2-ND - Tape & Reel (TR)
490-5810-1-ND - Cut Tape (CT)
490-5810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31MR71H105KA12L
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31MR71H105KA12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18800 €1,88 €
500,13800 €6,90 €
1000,12260 €12,26 €
5000,09688 €48,44 €
1.0000,08893 €88,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07686 €230,58 €
6.0000,07220 €433,20 €
9.0000,06987 €628,83 €
15.0000,06729 €1.009,35 €
21.0000,06578 €1.381,38 €
30.0000,06432 €1.929,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €