4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC71E475KE36K

DigiKey Part Number
490-GCM21BC71E475KE36KTR-ND - Tape & Reel (TR)
490-GCM21BC71E475KE36KCT-ND - Cut Tape (CT)
490-GCM21BC71E475KE36KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC71E475KE36K
Description
CAP CER 4.7UF 25V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC71E475KE36K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17900 €1,79 €
500,13080 €6,54 €
1000,11630 €11,63 €
5000,09156 €45,78 €
1.0000,08393 €83,93 €
2.5000,07590 €189,75 €
5.0000,07106 €355,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06517 €651,70 €
20.0000,06198 €1.239,60 €
30.0000,06039 €1.811,70 €
50.0000,05862 €2.931,00 €
70.0000,05759 €4.031,30 €
100.0000,05659 €5.659,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €