
GCJ31MR71C225KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31MR71C225KA01LTR-ND - Tape & Reel (TR) 490-GCJ31MR71C225KA01LCT-ND - Cut Tape (CT) 490-GCJ31MR71C225KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31MR71C225KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31MR71C225KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11400 € | 11,40 € |
| 500 | 0,08972 € | 44,86 € |
| 1.000 | 0,08223 € | 82,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07090 € | 212,70 € |
| 6.000 | 0,06651 € | 399,06 € |
| 9.000 | 0,06431 € | 578,79 € |
| 15.000 | 0,06187 € | 928,05 € |
| 21.000 | 0,06045 € | 1.269,45 € |
| 30.000 | 0,05908 € | 1.772,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

