
GCJ31ML81E394KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ31ML81E394KA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ31ML81E394KA01K |
Description | CAP CER 0.39UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31ML81E394KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28091 € | 2.809,10 € |
| Unit Price without VAT: | 0,28091 € |
|---|---|
| Unit Price with VAT: | 0,33428 € |

