
GCJ31ML81C225MA01K | |
|---|---|
DigiKey Part Number | 490-GCJ31ML81C225MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ31ML81C225MA01K |
Description | CAP CER 2.2UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31ML81C225MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09609 € | 960,90 € |
| Unit Price without VAT: | 0,09609 € |
|---|---|
| Unit Price with VAT: | 0,11435 € |

