
GCJ31CR73A682KXJ3L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR73A682KXJ3LTR-ND - Tape & Reel (TR) 490-GCJ31CR73A682KXJ3LCT-ND - Cut Tape (CT) 490-GCJ31CR73A682KXJ3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR73A682KXJ3L |
Description | CAP CER 6800PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR73A682KXJ3L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,10670 € | 10,67 € |
| 500 | 0,08370 € | 41,85 € |
| 1.000 | 0,07660 € | 76,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06876 € | 137,52 € |
| 4.000 | 0,06410 € | 256,40 € |
| 6.000 | 0,06177 € | 370,62 € |
| 10.000 | 0,05919 € | 591,90 € |
| 14.000 | 0,05768 € | 807,52 € |
| 20.000 | 0,05623 € | 1.124,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

