
GCJ31CR73A103KXJ3L | |
|---|---|
DigiKey Part Number | 490-16694-2-ND - Tape & Reel (TR) 490-16694-1-ND - Cut Tape (CT) 490-16694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR73A103KXJ3L |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR73A103KXJ3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12700 € | 6,35 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,08866 € | 44,33 € |
| 1.000 | 0,08123 € | 81,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07298 € | 145,96 € |
| 4.000 | 0,06810 € | 272,40 € |
| 6.000 | 0,06565 € | 393,90 € |
| 10.000 | 0,06295 € | 629,50 € |
| 14.000 | 0,06136 € | 859,04 € |
| 20.000 | 0,05984 € | 1.196,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

