
GCJ31CR72E333KXJ3L | |
|---|---|
DigiKey Part Number | 490-5598-2-ND - Tape & Reel (TR) 490-5598-1-ND - Cut Tape (CT) 490-5598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72E333KXJ3L |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72E333KXJ3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11930 € | 11,93 € |
| 500 | 0,09404 € | 47,02 € |
| 1.000 | 0,08627 € | 86,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07661 € | 153,22 € |
| 4.000 | 0,07155 € | 286,20 € |
| 6.000 | 0,06902 € | 414,12 € |
| 10.000 | 0,06621 € | 662,10 € |
| 14.000 | 0,06457 € | 903,98 € |
| 20.000 | 0,06299 € | 1.259,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

