Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCJ31CR72A105MA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR72A105MA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72A105MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72A105MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ31CR72A105MA01K | Murata Electronics | 7.129 | 490-GCJ31CR72A105MA01KCT-ND | 0,42000 € | Parametric Equivalent |
| CGA5L2X7R2A105M160AE | TDK | 724 | 445-7974-1-ND | 0,65000 € | Parametric Equivalent |
| HMJ316BB7105MLHT | Taiyo Yuden | 0 | 587-HMJ316BB7105MLHTCT-ND | 0,80000 € | Parametric Equivalent |
| MAJCH31LBB7105MTEA01 | Taiyo Yuden | 0 | 587-MAJCH31LBB7105MTEA01TR-ND | 0,07906 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11268 € | 225,36 € |
| Unit Price without VAT: | 0,11268 € |
|---|---|
| Unit Price with VAT: | 0,13409 € |





