
GCJ31CR72A105KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR72A105KA01KTR-ND - Tape & Reel (TR) 490-GCJ31CR72A105KA01KCT-ND - Cut Tape (CT) 490-GCJ31CR72A105KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72A105KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72A105KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13500 € | 67,50 € |
| 1.000 | 0,12477 € | 124,77 € |
| 2.500 | 0,11399 € | 284,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10296 € | 617,76 € |
| 12.000 | 0,09803 € | 1.176,36 € |
| 18.000 | 0,09555 € | 1.719,90 € |
| 30.000 | 0,09281 € | 2.784,30 € |
| 42.000 | 0,09121 € | 3.830,82 € |
| 60.000 | 0,08967 € | 5.380,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

