1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR72A105KA01K

DigiKey Part Number
490-GCJ31CR72A105KA01KTR-ND - Tape & Reel (TR)
490-GCJ31CR72A105KA01KCT-ND - Cut Tape (CT)
490-GCJ31CR72A105KA01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR72A105KA01K
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR72A105KA01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25500 €2,55 €
500,19000 €9,50 €
1000,17020 €17,02 €
5000,13670 €68,35 €
1.0000,12634 €126,34 €
2.5000,11543 €288,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10426 €625,56 €
12.0000,09926 €1.191,12 €
18.0000,09676 €1.741,68 €
30.0000,09398 €2.819,40 €
42.0000,09236 €3.879,12 €
60.0000,09080 €5.448,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €