
GCJ31CR71H684KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71H684KA01LTR-ND - Tape & Reel (TR) 490-GCJ31CR71H684KA01LCT-ND - Cut Tape (CT) 490-GCJ31CR71H684KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H684KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H684KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,12028 € | 60,14 € |
| 1.000 | 0,11092 € | 110,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10027 € | 200,54 € |
| 4.000 | 0,09412 € | 376,48 € |
| 6.000 | 0,09104 € | 546,24 € |
| 10.000 | 0,08762 € | 876,20 € |
| 14.000 | 0,08563 € | 1.198,82 € |
| 20.000 | 0,08371 € | 1.674,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

