
GCJ31CR71H225KA12L | |
|---|---|
DigiKey Part Number | 490-5809-2-ND - Tape & Reel (TR) 490-5809-1-ND - Cut Tape (CT) 490-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H225KA12L |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H225KA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,09590 € | 47,95 € |
| 1.000 | 0,08804 € | 88,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07924 € | 158,48 € |
| 4.000 | 0,07406 € | 296,24 € |
| 6.000 | 0,07147 € | 428,82 € |
| 10.000 | 0,06860 € | 686,00 € |
| 14.000 | 0,06693 € | 937,02 € |
| 20.000 | 0,06531 € | 1.306,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

