
GCJ31CR71H225KA12K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71H225KA12KTR-ND - Tape & Reel (TR) 490-GCJ31CR71H225KA12KCT-ND - Cut Tape (CT) 490-GCJ31CR71H225KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H225KA12K |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H225KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08816 € | 44,08 € |
| 1.000 | 0,08076 € | 80,76 € |
| 2.500 | 0,07296 € | 182,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06525 € | 391,50 € |
| 12.000 | 0,06168 € | 740,16 € |
| 18.000 | 0,05990 € | 1.078,20 € |
| 30.000 | 0,05792 € | 1.737,60 € |
| 42.000 | 0,05676 € | 2.383,92 € |
| 60.000 | 0,05564 € | 3.338,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

