
GRM188R60J226ME15D | |
|---|---|
DigiKey Part Number | 490-GRM188R60J226ME15DTR-ND - Tape & Reel (TR) 490-GRM188R60J226ME15DCT-ND - Cut Tape (CT) 490-GRM188R60J226ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J226ME15D |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J226ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,04058 € | 20,29 € |
| 1.000 | 0,03657 € | 36,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02967 € | 118,68 € |
| 8.000 | 0,02751 € | 220,08 € |
| 12.000 | 0,02642 € | 317,04 € |
| 20.000 | 0,02522 € | 504,40 € |
| 28.000 | 0,02452 € | 686,56 € |
| 40.000 | 0,02384 € | 953,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

