
GCJ31CR71H105KA12L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71H105KA12LTR-ND - Tape & Reel (TR) 490-GCJ31CR71H105KA12LCT-ND - Cut Tape (CT) 490-GCJ31CR71H105KA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71H105KA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71H105KA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,15870 € | 15,87 € |
| 500 | 0,12698 € | 63,49 € |
| 1.000 | 0,11718 € | 117,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10602 € | 212,04 € |
| 4.000 | 0,09959 € | 398,36 € |
| 6.000 | 0,09636 € | 578,16 € |
| 10.000 | 0,09279 € | 927,90 € |
| 14.000 | 0,09071 € | 1.269,94 € |
| 20.000 | 0,08870 € | 1.774,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

