
GCJ31CR71E475MA12L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71E475MA12LTR-ND - Tape & Reel (TR) 490-GCJ31CR71E475MA12LCT-ND - Cut Tape (CT) 490-GCJ31CR71E475MA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71E475MA12L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71E475MA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13100 € | 13,10 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09538 € | 95,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08596 € | 171,92 € |
| 4.000 | 0,08045 € | 321,80 € |
| 6.000 | 0,07769 € | 466,14 € |
| 10.000 | 0,07463 € | 746,30 € |
| 14.000 | 0,07284 € | 1.019,76 € |
| 20.000 | 0,07112 € | 1.422,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

