
GCJ31CR71E475KA12L | |
|---|---|
DigiKey Part Number | 490-5808-2-ND - Tape & Reel (TR) 490-5808-1-ND - Cut Tape (CT) 490-5808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71E475KA12L |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71E475KA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20310 € | 20,31 € |
| 500 | 0,16472 € | 82,36 € |
| 1.000 | 0,15284 € | 152,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13898 € | 277,96 € |
| 4.000 | 0,13117 € | 524,68 € |
| 6.000 | 0,12726 € | 763,56 € |
| 10.000 | 0,12292 € | 1.229,20 € |
| 14.000 | 0,12039 € | 1.685,46 € |
| 20.000 | 0,11795 € | 2.359,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

