
GCJ31CR71C106KA15K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR71C106KA15KTR-ND - Tape & Reel (TR) 490-GCJ31CR71C106KA15KCT-ND - Cut Tape (CT) 490-GCJ31CR71C106KA15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR71C106KA15K |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR71C106KA15K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,13676 € | 68,38 € |
| 1.000 | 0,12645 € | 126,45 € |
| 2.500 | 0,11556 € | 288,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10441 € | 626,46 € |
| 12.000 | 0,09942 € | 1.193,04 € |
| 18.000 | 0,09693 € | 1.744,74 € |
| 30.000 | 0,09416 € | 2.824,80 € |
| 42.000 | 0,09254 € | 3.886,68 € |
| 60.000 | 0,09098 € | 5.458,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

