
GCJ31CR70J226ME01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CR70J226ME01LTR-ND - Tape & Reel (TR) 490-GCJ31CR70J226ME01LCT-ND - Cut Tape (CT) 490-GCJ31CR70J226ME01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR70J226ME01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR70J226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,26580 € | 26,58 € |
| 500 | 0,21824 € | 109,12 € |
| 1.000 | 0,20354 € | 203,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18597 € | 371,94 € |
| 4.000 | 0,17629 € | 705,16 € |
| 6.000 | 0,17144 € | 1.028,64 € |
| 10.000 | 0,16607 € | 1.660,70 € |
| 14.000 | 0,16293 € | 2.281,02 € |
| 20.000 | 0,15991 € | 3.198,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

