22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR70J226KE01L

DigiKey Part Number
490-GCJ31CR70J226KE01LTR-ND - Tape & Reel (TR)
490-GCJ31CR70J226KE01LCT-ND - Cut Tape (CT)
490-GCJ31CR70J226KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR70J226KE01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR70J226KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35400 €3,54 €
500,26860 €13,43 €
1000,24230 €24,23 €
5000,19818 €99,09 €
1.0000,18454 €184,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16836 €336,72 €
4.0000,15938 €637,52 €
6.0000,15489 €929,34 €
10.0000,14991 €1.499,10 €
14.0000,14699 €2.057,86 €
20.0000,14419 €2.883,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €