
GCJ31CL8YA105KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ31CL8YA105KA01LTR-ND - Tape & Reel (TR) 490-GCJ31CL8YA105KA01LCT-ND - Cut Tape (CT) 490-GCJ31CL8YA105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL8YA105KA01L |
Description | CAP CER 1UF 35V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL8YA105KA01L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,10298 € | 51,49 € |
| 1.000 | 0,09465 € | 94,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08531 € | 170,62 € |
| 4.000 | 0,07985 € | 319,40 € |
| 6.000 | 0,07711 € | 462,66 € |
| 10.000 | 0,07408 € | 740,80 € |
| 14.000 | 0,07231 € | 1.012,34 € |
| 20.000 | 0,07061 € | 1.412,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

