
GCJ31CL8EL105KA07L | |
|---|---|
DigiKey Part Number | 490-GCJ31CL8EL105KA07LTR-ND - Tape & Reel (TR) 490-GCJ31CL8EL105KA07LCT-ND - Cut Tape (CT) 490-GCJ31CL8EL105KA07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL8EL105KA07L |
Description | CAP CER 1UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL8EL105KA07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,18800 € | 18,80 € |
| 500 | 0,15180 € | 75,90 € |
| 1.000 | 0,14058 € | 140,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12762 € | 255,24 € |
| 4.000 | 0,12025 € | 481,00 € |
| 6.000 | 0,11656 € | 699,36 € |
| 10.000 | 0,11247 € | 1.124,70 € |
| 14.000 | 0,11008 € | 1.541,12 € |
| 20.000 | 0,10778 € | 2.155,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

