10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CL8EF106KA08L

DigiKey Part Number
490-GCJ31CL8EF106KA08LTR-ND - Tape & Reel (TR)
490-GCJ31CL8EF106KA08LCT-ND - Cut Tape (CT)
490-GCJ31CL8EF106KA08LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CL8EF106KA08L
Description
CAP CER 10UF 25V X8L 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CL8EF106KA08L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50400 €5,04 €
500,38940 €19,47 €
1000,35420 €35,42 €
5000,29488 €147,44 €
1.0000,27651 €276,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25394 €507,88 €
4.0000,24186 €967,44 €
6.0000,23580 €1.414,80 €
10.0000,22910 €2.291,00 €
14.0000,22517 €3.152,38 €
20.0000,22140 €4.428,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €