
GCJ31CL8ED226KE07L | |
|---|---|
DigiKey Part Number | 490-GCJ31CL8ED226KE07LTR-ND - Tape & Reel (TR) 490-GCJ31CL8ED226KE07LCT-ND - Cut Tape (CT) 490-GCJ31CL8ED226KE07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL8ED226KE07L |
Description | CAP CER 22UF 10V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL8ED226KE07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,44670 € | 44,67 € |
| 500 | 0,37572 € | 187,86 € |
| 1.000 | 0,35377 € | 353,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32611 € | 652,22 € |
| 4.000 | 0,31166 € | 1.246,64 € |
| 6.000 | 0,30442 € | 1.826,52 € |
| 10.000 | 0,29640 € | 2.964,00 € |
| 14.000 | 0,29171 € | 4.083,94 € |
| 20.000 | 0,28719 € | 5.743,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

