
GCJ31CL81C475KA01L | |
|---|---|
DigiKey Part Number | 490-16469-2-ND - Tape & Reel (TR) 490-16469-1-ND - Cut Tape (CT) 490-16469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL81C475KA01L |
Description | CAP CER 4.7UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL81C475KA01L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,11428 € | 57,14 € |
| 1.000 | 0,10525 € | 105,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09504 € | 190,08 € |
| 4.000 | 0,08912 € | 356,48 € |
| 6.000 | 0,08615 € | 516,90 € |
| 10.000 | 0,08286 € | 828,60 € |
| 14.000 | 0,08094 € | 1.133,16 € |
| 20.000 | 0,07909 € | 1.581,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

