


GCJ31CC71E106KA15L | |
|---|---|
DigiKey Part Number | 490-14415-2-ND - Tape & Reel (TR) 490-14415-1-ND - Cut Tape (CT) 490-14415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CC71E106KA15L |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CC71E106KA15L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,30170 € | 30,17 € |
| 500 | 0,24938 € | 124,69 € |
| 1.000 | 0,23319 € | 233,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20829 € | 416,58 € |
| 4.000 | 0,19783 € | 791,32 € |
| 6.000 | 0,19259 € | 1.155,54 € |
| 10.000 | 0,18678 € | 1.867,80 € |
| 14.000 | 0,18339 € | 2.567,46 € |
| 20.000 | 0,18012 € | 3.602,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

