
GCJ31CC71E106KA15K | |
|---|---|
DigiKey Part Number | 490-GCJ31CC71E106KA15KTR-ND - Tape & Reel (TR) 490-GCJ31CC71E106KA15KCT-ND - Cut Tape (CT) 490-GCJ31CC71E106KA15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CC71E106KA15K |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CC71E106KA15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,29850 € | 29,85 € |
| 500 | 0,24646 € | 123,23 € |
| 1.000 | 0,23037 € | 230,37 € |
| 2.500 | 0,21337 € | 533,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19502 € | 1.170,12 € |
| 12.000 | 0,18723 € | 2.246,76 € |
| 18.000 | 0,18333 € | 3.299,94 € |
| 30.000 | 0,17901 € | 5.370,30 € |
| 42.000 | 0,17648 € | 7.412,16 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

